Microchip PIC16F946-I/PT

IC MCU 8BIT 14KB FLASH 64TQFP / MCU 8-bit PIC RISC 14KB Flash 5V 64-Pin TQFP Tray
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F946-I/PT.

Esaler Electronic

Datasheet330 pages19 years ago

LKR

Newark

DigiKey

iiiC

Inventory History

3 month trend:
-23.83%

CAD Models

Download Microchip PIC16F946-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.35
$ 4.604
$ 4.604
Stock
194,384
143,251
143,251
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
53
-
-
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
LCD, PWM
LCD, PWM
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-08-26
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-08-26
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 64-Pin TQFP Tray
14 KB OTP, 336 RAM, 52 I/O64 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC16C926-I/PT

Descriptions

Descriptions of Microchip PIC16F946-I/PT provided by its distributors.

IC MCU 8BIT 14KB FLASH 64TQFP / MCU 8-bit PIC RISC 14KB Flash 5V 64-Pin TQFP Tray
PIC16F946-I/PT,8BIT PIC MICROCONTROLLER,20MHZ,14KB,256 B FLASH,64-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP64
PIC16F Series 14 kB Flash 336 B RAM 20 MHz 8-Bit Microcontroller - TQFP-64
8-bit MCU Microcontrollers; MICROCHIP; PIC16F946-I/PT; PIC; 20 MHz; FLASH; 3
Microchip PIC16F MCU, PIC Core, 64-Pin, TQFP, 0 CAN Channel
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...5.5 V No. of I/Os: 53 No. of timers: 3 Bus width: 8 Bit Package: TQFP-64 ADC resolution: 10 Bit EEPROM: 256 Byte Flash memory: 14 kByte RAM: 352 Byte
MCU, 8BIT, PIC16, 20MHZ, TQFP-64; Product Range: PIC16 Family PIC16F9XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 336Byte; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 53

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F946-I-PT
  • PIC16F946-IPT
  • PIC16F946I/PT
  • PIC16F946IPT