Microchip PIC17C44-33I/P

Microchip PIC17Series microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
$ 16.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C44-33I/P.

Electro Sonic

Datasheet241 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC17C44-33I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.36
$ 13.713
Stock
91,330
76,938
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
33 MHz
33 MHz
Flash Memory Size
-
-
RAM Size
454 B
454 B
Interface
SCI, UART, USART
SCI, UART, USART
Number of I/Os
33
33
Peripherals
PWM
POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC18F448-I/P
PIC18F448-I/P; 8bit PIC Microcontroller; 40MHz; 16kb; 256 B Flash; 40-Pin PDIP
MicrochipPIC17C43-33/P
MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 40-Pin PDIP Tube
MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 40-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC17C44-33I/P provided by its distributors.

Microchip PIC17Series microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
PIC17C44-33I/P,8BIT PIC MICROCONTROLLER,33MHZ,8KX16 WORDS EPROM,40-PIN PDIP
PIC17 Series 16 kB Flash 454 B RAM 33 MHz 8-Bit Microcontroller - PDIP-40
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 40-Pin PDIP Tube
IC, 8BIT CMOS MCU, 17C44, DIP40; Product Range: PIC17 Microcontrollers; CPU Speed: 33MHz; RAM Memory Size: 232Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/O's; Embedded Interface Type: -; Supply Voltage Min

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C44-33I/P.
  • PIC17C44-33IP