Microchip PIC17C44-33/P

16 KB OTP, 454 RAM, 33 I/O40 PDIP .600in TUBE | Microchip Technology Inc. PIC17C44-33/P
$ 13.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C44-33/P.

Electro Sonic

Datasheet241 pages30 years ago

Inventory History

3 month trend:
-0.68%

CAD Models

Download Microchip PIC17C44-33/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.713
$ 16.36
Stock
78,633
91,477
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
33 MHz
33 MHz
Flash Memory Size
-
-
RAM Size
454 B
454 B
Interface
SCI, UART, USART
SCI, UART, USART
Number of I/Os
33
33
Peripherals
POR, PWM, WDT
PWM
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC18F448-I/P
PIC18F448-I/P; 8bit PIC Microcontroller; 40MHz; 16kb; 256 B Flash; 40-Pin PDIP
MicrochipPIC17C43-33/P
MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 40-Pin PDIP Tube
PIC18F4420-I/P,8BIT PIC MICROCONTROLLER,40MHZ,16KB,256 B FLASH,40-PIN PDIP

Descriptions

Descriptions of Microchip PIC17C44-33/P provided by its distributors.

16 KB OTP, 454 RAM, 33 I/O40 PDIP .600in TUBE | Microchip Technology Inc. PIC17C44-33/P
PIC17 Series 16 kB Flash 454 B RAM 33 MHz 8-Bit Microcontroller - PDIP-40
IC, PIC17C44-33/P, OTP 16b MCU 8K ROM,33I/O,33MHz,40PDIP
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 40-Pin PDIP Tube
PIC MCU, 8bit, 33MHz, 3.546875KB OTP, 16KB Flash, POR,PWM,WDT, UART, USART, 33-Pin, PDIP-40, TH, 53.21mm × 14.73mm × 4.95mm
MCU, 8BIT, PIC17, 33MHZ, DIP-40; Product Range: PIC17 Family PIC17C4X Series Microcontrollers; CPU Speed: 33MHz; Program Memory Size: 16KB; RAM Memory Size: 454Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C44-33-P
  • PIC17C44-33P