Microchip PIC17C44-33/L

RISC Microcontroller, 8-Bit, OTPROM, PIC17 CPU, 33MHz, CMOS, PQCC44
$ 14.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C44-33/L.

Augswan

Datasheet241 pages30 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC17C44-33/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.58
$ 16.55
Stock
145,495
104,091
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
33 MHz
33 MHz
Flash Memory Size
-
-
RAM Size
454 B
454 B
Interface
SCI, UART, USART
I2C, SCI, SPI, UART, USART
Number of I/Os
33
33
Peripherals
POR, PWM, WDT
POR, PWM, WDT
Case/Package
PLCC
PLCC
Number of Pins
44
44
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipPIC17C43-33/L
Mcu, 8Bit, Pic17, 33Mhz, Plcc-44; |Microchip Technology PIC17C43-33/L
MicrochipPIC18C442-I/L
PIC18 Series 16 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - PLCC-44
MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 44-Pin PLCC Tube

Descriptions

Descriptions of Microchip PIC17C44-33/L provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC17 CPU, 33MHz, CMOS, PQCC44
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 44-Pin PLCC Tube - Rail/Tube
PIC17 Series 16 kB Flash 454 B RAM 33 MHz 8-Bit Microcontroller - PLCC-44
IC,PIC17C44-33/L,OTP,16b MCU 8K ROM,33I/O,33MHz,44PLCC
IC MCU 32BIT 1MB FLASH 100VFBGA
4.5V~6V 33MHz 3.546875KB OTP 16KB POR PWM WDT Ext 33 4.5V 6V 33MHz UART USART 8bit PIC LCC 16.59mm × 16.59mm × 3.87mm
8BIT CMOS MCU, SMD, 17C44, PLCC44; Controller Family/Series:PIC17C; Core Size:8bit; No. of I/O's:33; Program Memory Size:8K x 16; RAM Memory Size:232Byte; CPU Speed:33MHz; Oscillator Type:Internal; No. of Timers:4; Embedded Interface Type:SCI, USART; No. of PWM Channels:2; Digital IC Case Style:PLCC; Supply Voltage Range:2.5V to 6V; Operating Temperature Range:-55°C to +125°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Clock Frequency:33MHz; IC Generic Number:17C44; Interface:SCI, USART; Logic Function Number:17C44; Memory Configuration:8K x 16; Memory Size:8Kb; Memory Type:OTP; Microprocessor/Controller Features:2 PWM, Watchdog , 2 Captures , USART; No. of Bits:8; No. of I/O's:33; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:PLCC; Program Memory Size:128KB; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C44-33-L
  • PIC17C44-33/L.
  • PIC17C44-33L