Microchip PIC17C43-33/L

Mcu, 8Bit, Pic17, 33Mhz, Plcc-44; |Microchip Technology PIC17C43-33/L
$ 13.17
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C43-33/L.

Electro Sonic

Datasheet241 pages30 years ago

Farnell

CAD Models

Download Microchip PIC17C43-33/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-16
Country of OriginThailand
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MicrochipPIC17C44-33/L
RISC Microcontroller, 8-Bit, OTPROM, PIC17 CPU, 33MHz, CMOS, PQCC44
PIC17 Series 16 kB Flash 454 B RAM 33 MHz 8-Bit Microcontroller - PLCC-44
RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 33MHz, CMOS, PQCC44

Descriptions

Descriptions of Microchip PIC17C43-33/L provided by its distributors.

Mcu, 8Bit, Pic17, 33Mhz, Plcc-44; |Microchip Technology PIC17C43-33/L
MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 44-Pin PLCC Tube
IC FLASH 128MBIT PAR 64EASYBGA
8 KB OTP; 454 RAM; 33 I/O 44 PLCC TUBE
MCU, 8BIT, PIC17, 33MHZ, PLCC-44; Product Range: PIC17 Family PIC17C4X Series Microcontrollers; CPU Speed: 33MHz; Program Memory Size: 8KB; RAM Memory Size: 232Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 33I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C43-33/L.
  • PIC17C43-33L