Microchip PIC17C44-25/P

16 KB OTP, 454 RAM, 33 I/O40 PDIP .600in TUBE | Microchip Technology Inc. PIC17C44-25/P
$ 13.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C44-25/P.

SHENGYU ELECTRONICS

Datasheet241 pages30 years ago

iiiC

Newark

Inventory History

3 month trend:
-20.44%

CAD Models

Download Microchip PIC17C44-25/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.863
$ 16.36
Stock
82,308
76,352
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
454 B
454 B
Interface
SCI, UART, USART
SCI, UART, USART
Number of I/Os
33
33
Peripherals
POR, PWM, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC17C43-25/P
IC MCU 8BIT 8KB OTP 40DIP / PIC PIC® 17C Microcontroller IC 8-Bit 25MHz 8KB (4K x 16) OTP 40-PDIP
IC MCU 8BIT 4KB OTP 40DIP / PIC PIC® 17C Microcontroller IC 8-Bit 25MHz 4KB (2K x 16) OTP 40-PDIP
14KB 4V~5.5V PIC 368Byte 20MHz FLASH 33 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC17C44-25/P provided by its distributors.

16 KB OTP, 454 RAM, 33 I/O40 PDIP .600in TUBE | Microchip Technology Inc. PIC17C44-25/P
PIC17 Series 16 kB Flash 454 B RAM 25 MHz 8-Bit Microcontroller - PDIP-40
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 40-Pin PDIP Tube
MCU, 8BIT, PIC17, 25MHZ, DIP-40; Product Range: PIC17 Family PIC17C4X Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 16KB; RAM Memory Size: 454Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/O
4.5V~6V 25MHz 3.546875KB OTP 16KB POR,PWM,WDT external 33 2.5V 6V 25MHz UART,USART 8bit PIC PDIP-40 Through hole mounting 53.21mm*14.73mm*4.95mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C44-25 P
  • PIC17C44-25-P
  • PIC17C44-25P
  • PIC17C4425/P
  • PIC17C4425P