Microchip PIC17C42A-25/P

IC MCU 8BIT 4KB OTP 40DIP / PIC PIC® 17C Microcontroller IC 8-Bit 25MHz 4KB (2K x 16) OTP 40-PDIP
$ 9.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C42A-25/P.

Electro Sonic

Datasheet241 pages30 years ago

Farnell

Inventory History

3 month trend:
+6.02%

CAD Models

Download Microchip PIC17C42A-25/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

3.5KB 4V~6V PIC 128Byte 20MHz FLASH 33 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC17C44-25/P
16 KB OTP, 454 RAM, 33 I/O40 PDIP .600in TUBE | Microchip Technology Inc. PIC17C44-25/P
PIC16C Series 14 KB Flash 368 B RAM 8-Bit Microcontroller - PDIP-40

Descriptions

Descriptions of Microchip PIC17C42A-25/P provided by its distributors.

IC MCU 8BIT 4KB OTP 40DIP / PIC PIC® 17C Microcontroller IC 8-Bit 25MHz 4KB (2K x 16) OTP 40-PDIP
PIC17 Series 4 kB Flash 232 B RAM 25 MHz 8-Bit Microcontroller - PDIP-40
MCU 8-bit PIC17 PIC RISC 2KB EPROM 5V 40-Pin PDIP Tube
PIC MCU, 8-bit, 25MHz, 1.8125KB OTP, 4KB Flash, POR/PWM/WDT, UART/USART, 33-Pin, PDIP-40, TH, 53.21mm × 14.73mm × 4.95mm, 4.5V~6V
MCU, 8BIT, PIC17, DIP-40; Product Range: PIC17 Microcontrollers; CPU Speed: -; Program Memory Size: -; RAM Memory Size: 232Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/O's; Embedded Interface Type: -; Supply
IC, 8BIT CMOS MCU, 17C42, DIP40; Controller Family/Series:PIC17C; Core Size:8bit; RAM Memory Size:232Byte; Oscillator Type:RC, LP, XT or HS; No. of Timers:4; No. of PWM Channels:2; Digital IC Case Style:DIP; Supply Voltage Range:2.5V to 6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:40; SVHC:No SVHC (20-Jun-2011); Clock Frequency:25MHz; IC Generic Number:17C42; Logic Function Number:17C42; Memory Configuration:2K x 16; Memory Size:2Kb; Memory Type:OTP; Microprocessor/Controller Features:USART, PWM, Capture; No. of Bits:8; No. of I/O's:33; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C42A-25-P
  • PIC17C42A-25/P.
  • PIC17C42A-25P
  • PIC17C42A25-P
  • PIC17C42A25P