Microchip PIC17C43-25/P

IC MCU 8BIT 8KB OTP 40DIP / PIC PIC® 17C Microcontroller IC 8-Bit 25MHz 8KB (4K x 16) OTP 40-PDIP
$ 12.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C43-25/P.

Augswan

Datasheet241 pages30 years ago

iiiC

Inventory History

3 month trend:
-17.44%

CAD Models

Download Microchip PIC17C43-25/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC17C44-25/P
16 KB OTP, 454 RAM, 33 I/O40 PDIP .600in TUBE | Microchip Technology Inc. PIC17C44-25/P
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 40-Pin PDIP Tube
PIC16C65B-20/P,8BIT PIC MICROCONTROLLER,20MHZ,4KX14 WORDS EPROM,40-PIN PDIP

Descriptions

Descriptions of Microchip PIC17C43-25/P provided by its distributors.

IC MCU 8BIT 8KB OTP 40DIP / PIC PIC® 17C Microcontroller IC 8-Bit 25MHz 8KB (4K x 16) OTP 40-PDIP
IC,PIC17C43-25/P, OTP 16b MCU 4K ROM,33I/O,25MHz,40PDIP
MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 40-Pin PDIP Tube
MCU, 8BIT, PIC17, 25MHZ, DIP-40; Product Range: PIC17 Family PIC17C4X Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 8KB; RAM Memory Size: 454Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C43-25P