Microchip PIC17C44-16/PQ

MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 44-Pin MQFP Tray
$ 14.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C44-16/PQ.

Electro Sonic

Datasheet241 pages30 years ago

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip PIC17C44-16/PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.686
$ 15.057
Stock
99,912
101,768
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
454 B
454 B
Interface
SCI, UART, USART
SCI, UART, USART
Number of I/Os
33
33
Peripherals
-
-
Case/Package
-
-
Number of Pins
44
44
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC17C43-16/L
MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 44-Pin PLCC Tube - Rail/Tube
8Bit Cmos Mcu, Smd, 17C43, Plcc44; |Microchip Technology PIC17C43-16I/L
MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 44-Pin MQFP Tray

Descriptions

Descriptions of Microchip PIC17C44-16/PQ provided by its distributors.

MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 44-Pin MQFP Tray
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC17C44-16/PQ
16 KB OTP; 454 RAM; 33 I/O 44 MQFP 10x10x2mm TRAY
MICROCONTROLLERS (MCU) - 8 BIT;
IC 10/100 INTEG SWITCH 208PQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C44-16PQ