Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC17C43-16I/L

8Bit Cmos Mcu, Smd, 17C43, Plcc44; |Microchip Technology PIC17C43-16I/L
$ 12.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C43-16I/L.

Electro Sonic

Datasheet241 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC17C43-16I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.92
$ 11.69
Stock
1,205,471
128,433
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
33
33
Interface
SCI, UART, USART
SCI, UART, USART
Memory Type
OTP
OTP
Memory Size
8 kB
8 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
POR, PWM

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MicrochipPIC17C44-16/L
MICROCHIP PIC17C44-16/L,8BIT PIC17C MICROCONTROLLER,33MHZ,0 KB OTP,44-PIN PLCC
IC MCU 8BIT 16KB OTP 44PLCC PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) OTP 44-PLCC (16.59x16.59)
MICROCHIP PIC16C74B-20I/L,8BIT PIC16C MICROCONTROLLER,20MHZ,7 KB OTP,44-PIN PLCC

Descriptions

Descriptions of Microchip PIC17C43-16I/L provided by its distributors.

8Bit Cmos Mcu, Smd, 17C43, Plcc44; |Microchip Technology PIC17C43-16I/L
IC MCU 8BIT 8KB OTP 44PLCC PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) OTP 44-PLCC (16.59x16.59)
MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 44-Pin PLCC Tube
8 KB OTP; 454 RAM; 33 I/O 44 PLCC TUBE
8BIT CMOS MCU, SMD, 17C43, PLCC44; Product Range: PIC17 Microcontrollers; RAM Memory Size: 232Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 33I/O's; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Clock Fre

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C43-16IL
  • PIC17C4316I/L
  • PIC17C4316IL