Microchip PIC17C43-16/L

MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 44-Pin PLCC Tube - Rail/Tube
$ 11.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C43-16/L.

Future Electronics

Datasheet241 pages30 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC17C43-16/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.69
$ 12.92
Stock
124,782
1,198,731
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
454 B
454 B
Interface
SCI, UART, USART
SCI, UART, USART
Number of I/Os
33
33
Peripherals
POR, PWM
-
Case/Package
PLCC
PLCC
Number of Pins
44
44
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipPIC17C44-16/L
MICROCHIP PIC17C44-16/L,8BIT PIC17C MICROCONTROLLER,33MHZ,0 KB OTP,44-PIN PLCC
MICROCHIP PIC16C74B-20I/L,8BIT PIC16C MICROCONTROLLER,20MHZ,7 KB OTP,44-PIN PLCC
MICROCHIP PIC16C74B-20/L,8BIT PIC16C MICROCONTROLLER,20MHZ,7 KB OTP,44-PIN PLCC

Descriptions

Descriptions of Microchip PIC17C43-16/L provided by its distributors.

MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 44-Pin PLCC Tube - Rail/Tube
4.5V~6V 16MHz 3.546875KB OTP 8KB POR,PWM,WDT external 33 4.5V 6V 16MHz UART,USART 8bit PIC LCC SMD mount 16.59mm*16.59mm*3.87mm
MCU, 8BIT, PIC17, 16MHZ, PLCC-44; Product Range: PIC17 Family PIC17C4X Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 454Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 33I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C43-16/L.
  • PIC17C43-16L