Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LF874-04/PT

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
$ 7.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF874-04/PT.

SHENGYU ELECTRONICS

Datasheet218 pages13 years ago

Microchip

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF874-04/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.39
$ 8.15
Stock
133,180
73,962
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
7 kB
7 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
PWM

Related Parts

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 4MHz, CMOS, PQFP44
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 4MHz, CMOS, PQFP44

Descriptions

Descriptions of Microchip PIC16LF874-04/PT provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
PIC16 Series 7 KB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - TQFP-44
PIC MCU, 2V~5.5V, 4MHz, 1.5KB Flash, 7KB RAM, 33-Pin, I2C/SPI/UART/USART, A/D 128x8, 8x10b, QFP, SMD, 10mm × 10mm × 1mm
7 KB Flash; 192 RAM; 33 I/O 44 TQFP 10x10x1mm TRAY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF874-04-PT
  • PIC16LF874-04PT