Microchip PIC16F874-04I/PT

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 4MHz, CMOS, PQFP44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F874-04I/PT.

Augswan

Datasheet218 pages13 years ago

Microchip

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16F874-04I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.95
Stock
141,454
74,989
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
33
33
Peripherals
POR, PWM, WDT
-
Case/Package
TQFP
TQFP
Number of Pins
44
44
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Related Parts

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 4MHz, CMOS, PQFP44
7 KB Flash, 368 RAM, 33 I/O44 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC16F877-04I/PT
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Trays

Descriptions

Descriptions of Microchip PIC16F874-04I/PT provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 4MHz, CMOS, PQFP44
PIC16F Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - TQFP-44
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin TQFP Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F874-04IPT