Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LF871-I/L

Ic, 8Bit Flash Mcu, 16Lf871, Plcc44; |Microchip Technology PIC16LF871-I/L
$ 5.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF871-I/L.

Microchip

Datasheet172 pages13 years ago
Datasheet172 pages23 years ago

DigiKey

CAD Models

Download Microchip PIC16LF871-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipPIC16F871-I/L
Microchip PIC16FSeries microcontroller, PICkernel, 44needle, PLCCencapsulation, 0CANpassageway
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16F871T-I/L
MicrochipPIC16LF74-I/L
IC MCU 8BIT 7KB FLASH 44PLCC / MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube

Descriptions

Descriptions of Microchip PIC16LF871-I/L provided by its distributors.

Ic, 8Bit Flash Mcu, 16Lf871, Plcc44; |Microchip Technology PIC16LF871-I/L
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube
PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44
IC MCU 8BIT 3.5KB FLASH 44PLCC
3.5 KB FLASH, 128 RAM, 33 I/O44 PLCC TUBE
8BIT FLASH MCU, 16LF871, PLCC44; Series:PIC16LF; Memory Size, Flash:3.5KB; EEPROM Size:64Byte; Memory Size, RAM:128Byte; No of I/O Lines:33; No. of ADC Inputs:8; Timers, No. of:3; PWM Channels, No of:1; Clock Frequency:20MHz; Interface Type:PSP, USART; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:PLCC; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:16; Bits, Number In Timer:16; Bits, Number in ADC:10; IC Generic Number:16LF871; Logic Function Number:16LF871; Memory Configuration:2048 x 14; Memory Size:2 K; Memory Type:FLASH; Microprocessor/Controller Features:ISP, BOR, WDT, ADC, PWM, AUSART, CCP; No. of Bits:8; RAM Size:128Byte; Temperature Range, IC:Industrial

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF871-IL
  • PIC16LF871I/L
  • PIC16LF871IL