Microchip PIC16F871-I/L

Microcontroller Mcu, 8 Bit, Pic16, 20Mhz; |Microchip Technology PIC16F871-I/L
$ 5.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F871-I/L.

Microchip

Datasheet172 pages13 years ago

TME

DigiKey

Farnell

Inventory History

3 month trend:
-5.52%

CAD Models

Download Microchip PIC16F871-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 44needle, PLCCencapsulation, 0CANpassageway
MicrochipPIC16F74-I/L
IC, PIC16F74-I/L, Flash 8b MCU 4K ROM,33I/O,UART,20MHz,44p I
MICROCHIP PIC16F874A-I/L,8BIT PIC16F MICROCONTROLLER,20MHZ,7KB FLASH,40-PIN PLCC

Descriptions

Descriptions of Microchip PIC16F871-I/L provided by its distributors.

Microcontroller Mcu, 8 Bit, Pic16, 20Mhz; |Microchip Technology PIC16F871-I/L
Microchip PIC16FSeries microcontroller, PICkernel, 44needle, PLCCencapsulation, 0CANpassageway
8BIT FLASH MCU, SMD, 16F871, PLCC44; Product Range: PIC16 Microcontrollers; RAM Memory Size: 128Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 26I/O's; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Clock F

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F871-I/L.
  • PIC16F871-IL
  • PIC16F871I/L
  • PIC16F871IL