Microchip PIC16LF74-I/L

IC MCU 8BIT 7KB FLASH 44PLCC / MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube
$ 7.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF74-I/L.

SHENGYU ELECTRONICS

Datasheet174 pages24 years ago

Master Electronics

Farnell

iiiC

Inventory History

3 month trend:
-9.54%

CAD Models

Download Microchip PIC16LF74-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.46
$ 11.53
Stock
106,652
108,048
Authorized Distributors
6
3
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
33
Peripherals
POR, PWM, WDT
-
Case/Package
PLCC
PLCC
Number of Pins
44
44
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Mcu 8 Bit, 7Kb, Pic16, 20Mhz; |Microchip Technology PIC16LF874A-I/L
MicrochipPIC16F74-I/L
IC, PIC16F74-I/L, Flash 8b MCU 4K ROM,33I/O,UART,20MHz,44p I
MICROCHIP PIC16F874A-I/L,8BIT PIC16F MICROCONTROLLER,20MHZ,7KB FLASH,40-PIN PLCC

Descriptions

Descriptions of Microchip PIC16LF74-I/L provided by its distributors.

IC MCU 8BIT 7KB FLASH 44PLCC / MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube
PIC16 Series 7 KB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44
PLCC 7 KB FLASH, 192 RAM, 33 I/O
PIC MCU, 8-bit, 20MHz, 33-Pin LCC, SMD Mount, 16.59mm × 16.59mm × 3.87mm, 2V~5.5V, 1.5KB Flash, 7KB RAM, I2C, SPI, UART, USART, A/D 8x8b, Brown-out Detect, POR, PWM, WDT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF74-I/L.
  • PIC16LF74-IL
  • PIC16LF74I/L
  • PIC16LF74IL