Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LF724-I/PT

Microcontroller Mcu, 8 Bit, PIC16, 20MHZ, TQFP-40

$ 2.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF724-I/PT.

Microchip

Datasheet282 pages10 years ago

Farnell

element14

Inventory History

3 month trend:
-99.75%

CAD Models

Download Microchip PIC16LF724-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.201
$ 2.472
Stock
136,105
74,715
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
-
Number of I/Os
36
-
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
7 kB
7 kB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
PWM
-

Supply Chain

Projected EOL Date2034-08-22
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TQFP-44, Product Range: PIC16 Family PIC16F7XX Series Micr
PIC16 Series 14 KB Flash 363 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44
MCU, 8-Bit, 4KW Flash, 256 RAM, 36 I/O, TQFP-44 | Microchip Technology Inc. PIC16F884-I/PT

Descriptions

Descriptions of Microchip PIC16LF724-I/PT provided by its distributors.

Microcontroller Mcu, 8 Bit, PIC16, 20MHZ, TQFP-40
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP44
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 44-Pin TQFP Tray
MCU, 8BIT, PIC16, 20MHZ, TQFP-40; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 40Pins; MCU Case Style: TQFP; No. of I/O's: 36I/O's; Embedded Interface
IC, 8-BIT MCU, 7K FLASH, TQFP40; Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:36; Program Memory Size:4 Kwords; RAM Memory Size:192Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:TQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +125°C; No. of Pins:40; SVHC:No SVHC (20-Jun-2011); Base Number:PIC16F; Clock Frequency:16MHz; Flash Memory Size:7KB; Interface:AUSART, I2C, SPI; Interface:AUSART, I2C, SPI, SSP; Interface Type:I2C, SPI, AUSART; Logic Function Number:16LF724; No. of ADC Inputs:14; No. of I/O's:36; Number of bits in ADC:8; Package / Case:TQFP; Peripherals:ADC, POR, PWRT; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF724-I/PT.
  • PIC16LF724-IPT
  • PIC16LF724I/PT
  • PIC16LF724IPT