Microchip PIC16LF707-I/PT

PIC16 Series 14 KB Flash 363 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44
$ 2.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF707-I/PT.

Upverter

Datasheet290 pages15 years ago

Microchip

TME

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF707-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.637
$ 5.16
Stock
82,952
74,348
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
363 B
363 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
35
-
Peripherals
POR, PWM, WDT
-
Case/Package
TQFP
TQFP
Number of Pins
44
44
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-05-03
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-05-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 44-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP44
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC16LF707-I/PT provided by its distributors.

PIC16 Series 14 KB Flash 363 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 44-Pin TQFP Tray
MCU, 8BIT, PIC16, 20MHZ, TQFP-44; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 368Byte; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 36I/O's; Embedded Interfac
MCU, 8BIT, 14K FLASH, MTOUCH, 44TQFP; Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:36; Program Memory Size:14 KB; RAM Memory Size:363Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, PWRT; No. of PWM Channels:2; Digital IC Case Style:TQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Base Number:PIC16LF; Interface:AUSART; Interface:AUSART, I2C, SPI; Peripherals:ADC, POR, PWRT; Program Memory Size:14KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF707-IPT
  • PIC16LF707I/PT
  • PIC16LF707IPT