Microchip PIC16LF707-E/PT

IC MCU 8BIT 14KB FLASH 44TQFP | Microchip Technology Inc. PIC16LF707-E/PT
$ 5.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF707-E/PT.

Microchip

Datasheet290 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16LF707-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.16
$ 2.637
Stock
71,878
83,639
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
363 B
363 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
35
Peripherals
-
POR, PWM, WDT
Case/Package
TQFP
TQFP
Number of Pins
44
44
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 44-Pin TQFP Tray
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 44-Pin TQFP Tray
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC16LF707-E/PT provided by its distributors.

IC MCU 8BIT 14KB FLASH 44TQFP | Microchip Technology Inc. PIC16LF707-E/PT
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 44-Pin TQFP Tray
14Kb Flash Program, Mtouch, 32Ch Csm, 1.8V-5.5V, 16Mhz Internal Oscillator, 8B Adc, Ccp, I2C/spi, Ausart, 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF707-EPT
  • PIC16LF707E/PT
  • PIC16LF707EPT