Microchip PIC16F727-I/PT

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin TQFP Tray
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F727-I/PT.

Microchip

Datasheet282 pages10 years ago

LKR

TME

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
+40.26%

CAD Models

Download Microchip PIC16F727-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-31
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2008-07-31
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP44
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TQFP-44, Product Range: PIC16 Family PIC16F7XX Series Micr
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC16F727-I/PT provided by its distributors.

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin TQFP Tray
PIC16F727-I/PT,8BIT PIC MICROCONTROLLER,20MHZ,8192X14 WORDS FLASH,44-PIN TQFP
PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44
RISC Microcontroller, 8-Bit, FLASH, PIC CPU, 20MHz, CMOS, PQFP44
44-pin, 14KB Flash, 1.8V-5.5V, 16MHz Int Osc, 8b ADC, CCP, I2C/SPI, AUSART
PIC MCU 8-bit 36-Pin QFP SMD 1.8V~5.5V 20MHz 2.875KB Flash 14KB RAM Brown-out Detect/Reset POR PWM WDT I2C SPI UART USART A/D 14x8b 10mm×10mm×1mm
MCU, 8BIT, PIC16, 20MHZ, TQFP-44; Product Range: PIC16 Family PIC16F7XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 368Byte; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 36
FFC, FPC (Flat Flexible) Connectors Tape & Reel (TR) 1 (Unlimited) 0.039 1.00mm Copper Alloy Solder Liquid Crystal Polymer (LCP), Halogen Free 4 Surface Mount, Right Angle Contacts, Top and Bottom FFC & FPC Connectors RotaryBackLock 1.0mm Dual Contact 4pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F727-IPT
  • PIC16F727I/PT
  • PIC16F727IPT