Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LF1907-I/MV

IC; MCU; nanoWatt; 8-Bit w/LCD Driver; Flash; 14KB; 5MIPS; 14-CH; 10-Bit A/D; UQFN-40
$ 1.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1907-I/MV.

Upverter

Datasheet288 pages15 years ago

Microchip

Components Direct

Inventory History

3 month trend:
-40.11%

CAD Models

Download Microchip PIC16LF1907-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.964
$ 4.93
$ 4.93
Stock
94,649
83,147
83,147
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
36
35
35
Interface
LIN, UART, USART
LIN, UART, USART
LIN, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR
-
-

Supply Chain

Projected EOL Date2039-03-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-03-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 40-Pin PDIP Tube
MicrochipPIC16F727-I/P
PIC16F727-I/P; 8bit PIC Microcontroller; 20MHz; 8192x14 words Flash; 40-Pin PDIP
IC; MCU; nanoWatt; 8-Bit; Flash; 14KB; 5MIPS; 1.8-3.6V; 28-CH; 10-Bit A/D; PDIP-40

Descriptions

Descriptions of Microchip PIC16LF1907-I/MV provided by its distributors.

IC; MCU; nanoWatt; 8-Bit w/LCD Driver; Flash; 14KB; 5MIPS; 14-CH; 10-Bit A/D; UQFN-40
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V Automotive 40-Pin UQFN EP Tube
1.8V~3.6V 20MHz 4KB FLASH 14KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 36 1.8V 3.6V 20MHz LINbus,UART,USART A/D 14x10b 8bit PIC QFN SMD mount 5mm*5mm*480μm
MCU, 8BIT, PIC16, 20MHZ, UQFN-40; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 512Byte; No. of Pins: 40Pins; MCU Case Style: UQFN; No. of I/O's: 36I/O's; Embedded Interfac
MCU, 8BIT, 14K FLASH, 40UQFN; Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:36; Program Memory Size:14 KB; RAM Memory Size:512Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, LCD Driver; Embedded Interface Type:Serial; Digital IC Case Style:UQFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:40; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1907-I/MV.
  • PIC16LF1907-IMV
  • PIC16LF1907I/MV
  • PIC16LF1907IMV