Microchip PIC16LF1517-I/P

IC; MCU; nanoWatt; 8-Bit; Flash; 14KB; 5MIPS; 1.8-3.6V; 28-CH; 10-Bit A/D; PDIP-40
$ 2.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1517-I/P.

Microchip

Datasheet359 pages10 years ago
Datasheet344 pages15 years ago

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF1517-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.451
$ 2.4
$ 2.4
Stock
76,419
173,585
173,585
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
35
35
35
Peripherals
POR, PWM
PWM
PWM
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-12-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-12-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC; MCU; nanoWatt; 8-Bit w/LCD Driver; Flash; 14KB; 5MIPS; 14-CH; 10-Bit A/D; PDIP-40
IC; MCU; nanoWatt; 8-Bit w/LCD Driver; Flash; 14KB; 5MIPS; 14-CH; 10-Bit A/D; UQFN-40
IC; MCU; nanoWatt; 8-Bit; Flash; 14KB; 5MIPS; 2.3-5.5V; 28-CH; 10-Bit A/D; PDIP-40

Descriptions

Descriptions of Microchip PIC16LF1517-I/P provided by its distributors.

IC; MCU; nanoWatt; 8-Bit; Flash; 14KB; 5MIPS; 1.8-3.6V; 28-CH; 10-Bit A/D; PDIP-40
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-40
PIC16 Series 14 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller -PDIP-40
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 40-Pin PDIP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1517-I/P.
  • PIC16LF1517-IP
  • PIC16LF1517I/P
  • PIC16LF1517IP