Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LF1828-I/GZ

MCU 8-Bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin UQFN EP Tube
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1828-I/GZ.

Microchip

Datasheet452 pages14 years ago
Datasheet422 pages15 years ago

Newark

SHENGYU ELECTRONICS

Geoflip

Alternate Parts

Price @ 1000
$ 2.77
$ 3.03
Stock
64,820
59,792
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
20
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
17
17
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
7 kB
7 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 20-Pin SOIC W Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube - Rail/Tube
Microchip PIC16FSeries microcontroller, PICkernel, 20needle, QFNencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16LF1828-I/GZ provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin UQFN EP Tube
7 KB Flash 256 bytes RAM 32 MHz Int. Osc 18 I/0 Enhanced Mid Range Core
Mcu, 8Bit, 32Mhz, Uqfn-Ep-20; Product Range:Pic16 Family Pic16Lf182X Series Microcontrollers; Cpu Speed:32Mhz; Program Memory Size:7Kb; Ram Memory Size:256Byte; No. Of Pins:20Pins; Mcu Case Style:Uqfn-Ep; No. Of I/O S:17I/O S Rohs Compliant: Yes |Microchip PIC16LF1828-I/GZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1828-IGZ
  • PIC16LF1828I/GZ