Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LF1828-E/GZ

MCU 8-Bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin UQFN EP Tube
$ 3.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1828-E/GZ.

Microchip

Datasheet452 pages14 years ago
Datasheet422 pages15 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 3.03
$ 2.77
Stock
59,792
64,820
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
-
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
17
17
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
7 kB
7 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 20needle, QFNencapsulation, 0CANpassageway
4KB 1.8V~5.5V PIC 256Byte 32MHz FLASH 17 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-Bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin UQFN EP Tube

Descriptions

Descriptions of Microchip PIC16LF1828-E/GZ provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin UQFN EP Tube
7 KB Flash 256 bytes RAM 32 MHz Int. Osc 18 I/0 Enhanced Mid Range Core
IC MCU 8BIT 7KB FLASH 20UQFN
UQFN-20 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1828-EGZ
  • PIC16LF1828E/GZ