Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LF1782-I/MV

Microcontroller Mcu, 8 Bit, PIC16, 32MHZ, UQFN-28
$ 2.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1782-I/MV.

Upverter

Datasheet450 pages13 years ago

element14 APAC

Farnell

Microchip

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF1782-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.042
$ 3.98
Stock
108,857
44,893
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
24
-
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
3.5 kB
2 MB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
-

Supply Chain

Projected EOL Date2039-03-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-03-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube
IC; MCU; 8-Bit; 28KB; RAM; 1KB; 8MIPS; TIMERS; 4X8-Bit; 1X16-Bit; A/D; 11-CH; 10-Bit; MSOP-8

Descriptions

Descriptions of Microchip PIC16LF1782-I/MV provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, UQFN-28
MCU 8-bit PIC16 PIC RISC 2048KB Flash 2.5V/3.3V 28-Pin UQFN EP Tube
PIC16 Series 3.5 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - UQFN-28
1.8V~3.6V 32MHz 2KB FLASH 3.5KB Brown-out Detect/Reset,POR,PSMC,PWM,WDT inside 24 1.8V 3.6V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 11x12b,D/A 1x8b 8bit PIC QFN SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1782-I/MV.
  • PIC16LF1782-IMV
  • PIC16LF1782I/MV
  • PIC16LF1782IMV