Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LF1454-E/JQ

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 16-Pin UQFN EP Tube
$ 2.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1454-E/JQ.

Microchip

Datasheet418 pages14 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 2.68
$ 1.37
$ 1.37
Stock
63,328
140,867
140,867
Authorized Distributors
1
6
6
Case/Package
-
-
-
Number of Pins
-
16
16
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
48 MHz
48 MHz
Number of I/Os
8
8
8
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 16-Pin UQFN EP Tube
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC T/R - Tape and Reel
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 16-Pin UQFN Tube

Descriptions

Descriptions of Microchip PIC16LF1454-E/JQ provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 16-Pin UQFN EP Tube
7 KB Flash 512 bytes RAM 48 MHz Int. Osc 12 I/0 Enhanced Mid Range Core
7KBFLASH,512BYTESRAM,48MHZINT.OSC,12I/0,ENHANCEDMIDRANGECORE, USB2.0

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1454-EJQ
  • PIC16LF1454E/JQ