Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1455-I/JQ

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 16-Pin UQFN Tube
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1455-I/JQ.

Microchip

Datasheet403 pages5 years ago
Datasheet418 pages14 years ago

Microchip SCT

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F1455-I/JQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.71
$ 1.71
Stock
197,946
125,975
125,975
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
8
8
8
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-Bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 16-Pin UQFN EP T/R
MCU 8-bit PIC RISC 14KB Flash 3.3V Automotive 14-Pin SOIC N Tube
MCU 8-Bit PIC16LFxx PIC RISC 16KB Flash 3.3V/5V 14-Pin TSSOP Tube

Descriptions

Descriptions of Microchip PIC16F1455-I/JQ provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 16-Pin UQFN Tube
14 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core
2.3V~5.5V 48MHz 1KB FLASH 14KB Under voltage detection/reset,POR,PWM,WDT inside 8 2.5V 5.5V 48MHz I2C,LINbus,SPI,UART,USART,USB A/D 5x10b,D/A 1x5b 8bit PIC QFN SMD mount
Mcu, 8Bit, 48Mhz, Uqfn-16; Product Range:Pic16 Family Pic16F145X Series Microcontrollers; Cpu Speed:48Mhz; Program Memory Size:14Kb; Ram Memory Size:1Kb; No. Of Pins:16Pins; Mcu Case Style:Uqfn; No. Of I/O S:11I/O S; Embedded Rohs Compliant: Yes |Microchip PIC16F1455-I/JQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1455-IJQ
  • PIC16F1455I/JQ