Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LC74A-04I/L

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16LC74A-04I/L

$ 13.27
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC74A-04I/L.

Electro Sonic

Datasheet289 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16LC74A-04I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.27
$ 12.78
Stock
104,098
101,857
Authorized Distributors
1
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
OTP
OTP
Memory Size
7 kB
7 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
5.5 V
Peripherals
PWM
-

Supply Chain

Projected EOL Date2034-05-16
Country of OriginThailand
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 4MHz, CMOS, PQCC44
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16LC923-04/L
7KB 2.5V~6V PIC 4MHz 25 PLCC-68 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16LC74A-04I/L provided by its distributors.

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16LC74A-04I/L
PIC16 Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - PLCC-44
MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 44-Pin PLCC Tube
MICROCONTROLLERS (MCU) - 8 BIT;
7 KB OTP; 192 RAM; 33 I/O 44 PLCC TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC74A-04IL
  • PIC16LC74A04I/L
  • PIC16LC74A04IL