Microchip PIC16F688-E/ML

Microchip PIC16F688-E/ML, 8 Bit PIC16F Microcontroller, 20MHZ, 7 Kb Flash, 14-PIN QFN
$ 2.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F688-E/ML.

Electro Sonic

Datasheet204 pages17 years ago

RS (Formerly Allied Electronics)

DigiKey

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F688-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.572
$ 2.16
$ 2.16
Stock
91,621
241,748
241,748
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
RS-232, SCI, UART, USART, USB
RS-232, SCI, UART, USART, USB
RS-232, SCI, UART, USART, USB
Number of I/Os
12
12
12
Peripherals
-
Brown-out Detect/Reset, POR, WDT
Brown-out Detect/Reset, POR, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-10-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-10-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 16-Pin QFN EP Tube
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube - Rail/Tube
IC MCU 8BIT 3.5KB FLASH 16QFN / MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 16-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F688-E/ML provided by its distributors.

MICROCHIP PIC16F688-E/ML,8BIT PIC16F MICROCONTROLLER,20MHZ,7 KB FLASH,14-PIN QFN
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 16-Pin QFN EP Tube
IC MCU 8BIT 7KB FLASH 16QFN / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 16-QFN (4x4)
2V~5.5V 20MHz 2KB FLASH 7KB Brown-out Detect/Reset,POR,WDT inside 12 2V 5.5V 20MHz UART,USART 256 x 8 A/D 8x10b 8bit PIC QFN SMD mount 4mm*4mm*880μm
IC, 8BIT MCU, PIC16F, 20MHZ, QFN-16; Con; IC, 8BIT MCU, PIC16F, 20MHZ, QFN-16; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:12; Program Memory Size:7KB; EEPROM Memory Size:256Byte; RAM Memory Size:256Byte; CPU Speed:20MHz; Oscillator Type:External, Internal

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F688-EML
  • PIC16F688E/ML
  • PIC16F688EML