Microchip PIC16F570-I/SP

MCU 8-bit PIC RISC 3KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F570-I/SP.

Microchip

Datasheet129 pages10 years ago

Upverter

Master Electronics

element14 APAC

Inventory History

3 month trend:
-0.79%

CAD Models

Download Microchip PIC16F570-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.47
Stock
76,177
98,092
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
132 B
64 B
Interface
USB
USB
Number of I/Os
24
24
Peripherals
-
-
Case/Package
-
-
Number of Pins
28
28
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-05-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-05-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube - Rail/Tube
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube
PIC MCU 2V~5.5V 20MHz 4.25Kbit Flash 1.5KB POR,WDT,Brown-out 17-Pin QFN SMD A/D 8x8b

Descriptions

Descriptions of Microchip PIC16F570-I/SP provided by its distributors.

MCU 8-bit PIC RISC 3KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
PIC16F Series 3 KB Flash 132 B RAM 20 MHz 8-Bit Microcontroller - SPDIP-28
PIC MCU, 2V~5.5V 20MHz 1.03125KB Flash 3KB POR/WDT/Brown-out Detect USB 64x8 A/D 8bit 24-Pin SPDIP-28 TH 35.56mm L × 3.81mm H
28 Pin 3Kb Flash, 64 Ram, 8Mhz Int. 2- Op Amps 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip Technology PIC16F570-I/SP
MCU, 8BIT, PIC16, 20MHZ, SPDIP-28; Product Range: PIC16 Family PIC16F5XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3KB; RAM Memory Size: 64Byte; No. of Pins: 28Pins; MCU Case Style: SDIP; No. of I/O's: 24I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F570-ISP
  • PIC16F570I/SP