Microchip PIC16F527-I/ML

PIC MCU 2V~5.5V 20MHz 4.25Kbit Flash 1.5KB POR, WDT, Brown-out 17-Pin QFN SMD A/D 8x8b
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F527-I/ML.

Microchip

Datasheet133 pages10 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+5.51%

CAD Models

Download Microchip PIC16F527-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.783
$ 1.56
$ 1.56
Stock
119,852
101,703
101,703
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
68 B
68 B
68 B
Interface
RS-232, USB
-
-
Number of I/Os
18
-
-
Peripherals
Brown-out Detect/Reset, POR, WDT
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Min Supply Voltage
2 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-10-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-10-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube - Rail/Tube
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 16-Pin QFN EP Tube
PIC16F1508-I/ML; 8bit PIC Microcontroller; 20MHz; 4096 words Flash; 20-Pin QFN

Descriptions

Descriptions of Microchip PIC16F527-I/ML provided by its distributors.

PIC MCU 2V~5.5V 20MHz 4.25Kbit Flash 1.5KB POR,WDT,Brown-out 17-Pin QFN SMD A/D 8x8b
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin QFN EP Tube
IC MCU 8BIT 1.5KB FLASH 20QFN / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 20-QFN (4x4)
Microcontroller Operating temperature: -40...+125 °C Power supply: 2...5.5 V No. of I/Os: 17 No. of timers: 1x8-bit Package: QFN-20 ADC resolution: 8 Bit EEPROM: 64 Byte Flash memory: 1.5 kB RAM: 68 Byte
MCU, 8BIT, PIC16, 20MHZ, QFN-20; Product Range: PIC16 Family PIC16F5XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.5KB; RAM Memory Size: 68Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 18I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F527-IML
  • PIC16F527I/ML
  • PIC16F527IML