Microchip PIC16F1507-I/P

8 Bit Microcontroller, Flash, PIC16F150x, 20 MHz, 3.5 KB, 128 Byte, 20, DIP RoHS Compliant: Yes
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1507-I/P.

Upverter

Datasheet266 pages15 years ago

Microchip

LKR

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.76%

CAD Models

Download Microchip PIC16F1507-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.665
Stock
123,264
126,302
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
-
-
Number of I/Os
17
17
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
PWM
Case/Package
PDIP
PDIP
Number of Pins
20
20
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-07-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-07-07
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipPIC16F785-I/P
MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, DIP-20 | Microchip Technology Inc. PIC16F785-I/P
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-20
PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - PDIP-20

Descriptions

Descriptions of Microchip PIC16F1507-I/P provided by its distributors.

8 Bit Microcontroller, Flash, PIC16F150x, 20 MHz, 3.5 KB, 128 Byte, 20, DIP RoHS Compliant: Yes
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - PDIP-20.
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP20
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 20-Pin PDIP Tube
8-bit MCU Microcontrollers; MICROCHIP; PIC16F1507-I/P; PIC; 20 MHz; FLASH; 3
2.3V~5.5V 20MHz 1KB FLASH 3.5KB Brown-out Detect/Reset,POR,PWM,WDT inside 17 2.3V 5.5V 20MHz ICSP A/D 12x10b 8bit PIC PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.3...5.5 V No. of I/Os: 18 No. of timers: 3 Package: DIL-20 ADC resolution: 10 b Flash memory: 3.5 KB RAM: 128 Byte
MCU, 8BIT, PIC16, 20MHZ, DIP-20; Product Range: PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 18

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1507-IP
  • PIC16F1507I/P
  • PIC16F1507IP