Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F18313-I/P

Microchip PIC16FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F18313-I/P.

Microchip

Datasheet471 pages6 years ago

Electro Sonic

Future Electronics

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+41.83%

CAD Models

Download Microchip PIC16F18313-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.004
$ 1.05
Stock
153,715
76,924
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
-
8
Core Architecture
PIC
PIC
Data Bus Width
8 b
-
Max Frequency
-
-
Number of I/Os
6
6
Interface
I2C, LIN, SMBus, SPI, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
2.3 V
-
Max Supply Voltage
5.5 V
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-08-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-08-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC16Series microcontroller, PICkernel, 8needle, PDIPencapsulation
8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-14, RoHS
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin PDIP Tube
STMicroelectronicsST7FLITES5Y0B6
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI

Descriptions

Descriptions of Microchip PIC16F18313-I/P provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation
PIC16F18313 Series 8-Bit 32MHz 3.5KB FLASH Microcontroller IC PDIP-8
8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-8, RoHS
Microchip SCT
MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 8-Pin PDIP Tube
3.5KB Flash, 256 EEPROM, 256B RAM, 6 I/O, 10-bit PWMs, CCP, CWG, CLC, 1.8V-5.5V
Mcu, 8Bit, Pic16F, 32Mhz, Pdip-8; |Microchip Technology PIC16F18313-I/P
MCU, 8BIT, PIC16F, 32MHZ, PDIP-8; Product Range: PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed: 8MIPS; Program Memory Size: 3.5KB; RAM Memory Size: 256Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I
Device Core = PIC16 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 3.5 / RAM Memory Size B = 256 / Interfaces = EUSART / Interfaces = LIN / Interfaces = RS232 / Interfaces = RS485 / Interfaces = SPI / Interfaces = I²C / Interfaces = SMBus / ADC Channels = 4 / ADC Resolution bit = 10 / DAC Resolution bit = 5 / Number of Programmable I/Os = 6 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.1 / Width mm = 7.1 / Height mm = 4.9

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F18313-IP
  • PIC16F18313I/P
  • PIC16F18313IP