Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1827-E/MV

IC MCU 8BIT 7KB FLASH 28UQFN / 18/20/28-Pin Flash Microcontrollers with nanoWatt XLP Technology
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1827-E/MV.

Electro Sonic

Datasheet406 pages15 years ago

Microchip

Inventory History

3 month trend:
+3.22%

CAD Models

Download Microchip PIC16F1827-E/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.751
$ 1.751
Stock
109,490
157,286
157,286
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
15
15
15
Interface
I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-12-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-12-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 7KB FLASH 28UQFN / 18/20/28-Pin Flash Microcontrollers with nanoWatt XLP Technology
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F1827-E/MV provided by its distributors.

IC MCU 8BIT 7KB FLASH 28UQFN / 18/20/28-Pin Flash Microcontrollers with nanoWatt XLP Technology
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin UQFN EP Tube
PIC16F Series 7 KB Flash 384 B RAM 32 MHz 8-Bit Microcontroller - UQFN-28
1.8V~5.5V 32MHz 3KB FLASH 7KB Brown-out Detect/Reset,POR,PWM,WDT inside 16 2.5V 5.5V 32MHz I2C,SPI,UART,USART 256 x 8 A/D 12x10b 8bit PIC QFN SMD mount 4mm*4mm*480μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1827-EMV
  • PIC16F1827E/MV
  • PIC16F1827EMV