Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1789-I/MV

IC MCU 8BIT 28KB FLASH 40UQFN / PIC series Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 40-UQFN (5x5)
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1789-I/MV.

Upverter

Datasheet494 pages13 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
+37.05%

CAD Models

Download Microchip PIC16F1789-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.62
$ 2.92
$ 2.92
Stock
125,380
70,077
70,077
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
-
-
Max Frequency
32 MHz
-
-
Number of I/Os
36
-
-
Interface
I2C, SPI, USART
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
28 kB
28 kB
28 kB
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
PWM
-
-

Supply Chain

Projected EOL Date2039-04-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-04-04
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

32KB 2.3V~5.5V PIC 2KB 32MHz FLASH 35 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC16FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 40-Pin UQFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16F1789-I/MV provided by its distributors.

IC MCU 8BIT 28KB FLASH 40UQFN / PIC series Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 40-UQFN (5x5)
PIC16F Series 28 KB Flash 2 KB RAM 32 MHz 8-Bit Microcontroller - UQFN-40
MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 40-Pin UQFN EP Tube
40-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp
8-bit PIC MCU, 32MHz, 2KB Flash, 28KB RAM, 2.3V~5.5V, I2C/LINbus/SPI/UART/USART, A/D 14x12b+3x5b, D/A 1x8b, POR/PWM/WDT/Brown-out, QFN, SMD
MCU, 8BIT, PIC16, 32MHZ, UQFN-40; Product Range: PIC16 Family PIC16F17xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 28KB; RAM Memory Size: 2KB; No. of Pins: 40Pins; MCU Case Style: UQFN; No. of I/O's: 36I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1789-I/MV.
  • PIC16F1789-IMV
  • PIC16F1789I/MV
  • PIC16F1789I/MV.
  • PIC16F1789IMV