Microchip PIC16F1789-E/MV

MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive 40-Pin UQFN EP Tube
$ 2.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1789-E/MV.

Upverter

Datasheet494 pages13 years ago

Microchip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.07%

CAD Models

Download Microchip PIC16F1789-E/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.943
$ 2.778
$ 2.778
Stock
71,050
133,297
133,297
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
40
40
40
Core Architecture
-
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
32 MHz
32 MHz
Number of I/Os
-
36
36
Interface
-
I2C, SPI, USART
I2C, SPI, USART
Memory Type
-
FLASH
FLASH
Memory Size
-
28 kB
28 kB
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
PWM
PWM

Supply Chain

Projected EOL Date2039-04-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-04-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F1789-E/MV provided by its distributors.

MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive 40-Pin UQFN EP Tube
40-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp
2.3V~5.5V 32MHz 2KB FLASH 28KB Brown-out Detect/Reset,POR,PSMC,PWM,WDT 35 2.3V 5.5V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 14x12b,D/A 1x8b,3x5b 8bit PIC QFN
Mcu, 8Bit, 32Mhz, Uqfn-Ep-40; Product Range:Pic16 Family Pic16F178X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:28Kb; No. Of Pins:40Pins; Ic Case/Package:Uqfn-Ep; Qualification:- Rohs Compliant: Yes |Microchip Technology PIC16F1789-E/MV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1789-EMV
  • PIC16F1789E/MV
  • PIC16F1789EMV