Microchip PIC16F1786-E/ML

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1786-E/ML.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+28.82%

CAD Models

Download Microchip PIC16F1786-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 2.15
$ 2.15
Stock
177,792
89,576
89,576
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
-
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART
Number of I/Os
-
25
25
Peripherals
-
PWM
PWM
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2039-02-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-02-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube / IC MCU 8BIT 1.75KB FLASH 18DIP
MCU, 8-Bit, 8KW Flash, 368 RAM, 25 I/O, SOIC-28 | Microchip Technology Inc. PIC16F886-I/SO
Microchip PIC16F Series MCU, PIC Core, 18-Pin, SOIC Package, 0 CAN Channel

Descriptions

Descriptions of Microchip PIC16F1786-E/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube
14KB FLASH, 1KB RAM, 256B EEPR | Microchip Technology Inc. PIC16F1786-E/ML
14KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC, 8-bit DAC, PSMC, OPAmp
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1786-EML
  • PIC16F1786E/ML
  • PIC16F1786EML