Microchip PIC16F1786-I/ML

PIC16F Series 14 KB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - QFN-28
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1786-I/ML.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
-27.32%

CAD Models

Download Microchip PIC16F1786-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 2.26
$ 2.26
Stock
100,546
118,903
118,903
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
-
-
Number of I/Os
25
25
25
Interface
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART
I2C, LIN, SPI, USART
I2C, LIN, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Min Supply Voltage
2.3 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Peripherals
PWM
-
-
Number of ADC Channels
11
11
11
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28

Supply Chain

Projected EOL Date2039-02-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-02-18
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

MCU 8-bit PIC CISC 14KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube
MCU 8-bit PIC CISC 14KB Flash 3.3V/5V Automotive 28-Pin QFN EP T/R
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F1786-I/ML provided by its distributors.

PIC16F Series 14 KB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - QFN-28
IC MCU 8BIT 14KB FLASH 28QFN / MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube
PIC MCU, 8-bit, 32MHz, 24-Pin QFN, SMD, 2.3V~5.5V, 1KB Flash, 14KB RAM, Brown-out Detect/Reset, POR, PSMC, PWM, WDT, I2C, LINbus, SPI, UART, USART, 256x8 A/D (11x12b), D/A (1x8b)
MCU, 8BIT, PIC16, 32MHZ, QFN-28; Product Range: PIC16 Family PIC16F17XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 1024Byte; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's: 25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1786-I/ML.
  • PIC16F1786-IML
  • PIC16F1786I/ML
  • PIC16F1786I/ML.
  • PIC16F1786IML