Microchip PIC16F627A-I/P

MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube / IC MCU 8BIT 1.75KB FLASH 18DIP
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F627A-I/P.

Farnell

Datasheet180 pages17 years ago

TME

Future Electronics

DigiKey

Mouser

Inventory History

3 month trend:
+24.24%

CAD Models

Download Microchip PIC16F627A-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
$ 2.868
Stock
201,044
117,828
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
224 B
224 B
Interface
SCI, UART, USART
SCI, UART, USART
Number of I/Os
16
16
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-03-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-03-05
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

Microchip, 8bit PIC Microcontroller, 20MHz, 256 B, 4096 x 14 words Flash, 18-Pin PDIP
IC MCU 8BIT 3.5KB FLASH 18DIP / Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
PIC16F628-20I/P 8bit PIC16F Microcontroller 20MHz 3.5kb Flash 18-Pin PDIP

Descriptions

Descriptions of Microchip PIC16F627A-I/P provided by its distributors.

MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube / IC MCU 8BIT 1.75KB FLASH 18DIP
1.75KB 3V~5.5V PIC 20MHz 16 DIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18
Microchip PIC16F Series MCU, PIC Core, 18-Pin, PDIP, 0 CAN Channel
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP18
PIC microcontroller, 8 bit, 20 MHz, DIP-18, PIC16F627A-I/P
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 224Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 16I/O's; Embedded Interfac
Device Core = PIC16 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size kB = 1.75 / Data Memory Size B = 128 / RAM Memory Size B = 224 / Interfaces = USART / Number of Programmable I/Os = 16 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 18 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 22.86 / Width mm = 7.62 / Height mm = 3.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16F627A-I/P
  • PIC16F627A-I/P.
  • PIC16F627A-IP