Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1509T-I/GZ

PIC16F Series 14 kB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - UQFN-20
$ 3.16
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1509T-I/GZ.

Microchip

Datasheet14 pages7 years ago
Datasheet0 pages0 years ago
Datasheet384 pages14 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-4.76%

Alternate Parts

Price @ 1000
$ 3.16
$ 1.25
$ 1.25
Stock
196,830
127,651
127,651
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
20 MHz
20 MHz
Number of I/Os
17
17
17
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-09-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-09-30
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip PIC16F1509T-I/GZ provided by its distributors.

PIC16F Series 14 kB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - UQFN-20
Mcu, 8Bit, 20Mhz, Uqfn-Ep-20; |Microchip Technology PIC16F1509T-I/GZ
14KB Flash, 512B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC
2.3V~5.5V 20MHz 4KB FLASH 14KB Brown-out Detect/Reset,POR,PWM,WDT inside 17 1.8V 5.5V 20MHz I2C,LINbus,SPI,UART,USART A/D 12x10b,D/A 1x5b 8bit PIC QFN SMD mount,glue mount 4mm*4mm*480μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1509T-IGZ