Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1509-I/GZ

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin UQFN EP Tube
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1509-I/GZ.

Microchip

Datasheet14 pages7 years ago
Datasheet0 pages0 years ago
Datasheet384 pages14 years ago

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
+0.16%

CAD Models

Download Microchip PIC16F1509-I/GZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 3.16
$ 3.16
Stock
146,523
196,674
196,674
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
-
-
Max Frequency
20 MHz
-
-
Number of I/Os
17
17
17
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-09-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-09-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

PIC16LF1509-E/SS,8BIT PIC MICROCONTROLLER,20MHZ,8192 WORDS FLASH,20-PIN SSOP
PIC16LF1509-I/SS,8BIT PIC MICROCONTROLLER,20MHZ,8192 WORDS FLASH,20-PIN SSOP
PIC16LF1509-I/P; 8bit PIC Microcontroller; 20MHz; 8192 words Flash; 20-Pin PDIP

Descriptions

Descriptions of Microchip PIC16F1509-I/GZ provided by its distributors.

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin UQFN EP Tube
PIC16F Series 14 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - UQFN-20
2.3V~5.5V 20MHz 4KB FLASH 14KB Brown-out Detect/Reset,POR,PWM,WDT inside 17 2.5V 5.5V 20MHz I2C,LINbus,SPI,UART,USART A/D 12x10b,D/A 1x5b 8bit PIC QFN SMD mount 4mm*4mm*480μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1509-IGZ
  • PIC16F1509I/GZ