Microchip PIC16F1459-E/SO

MCU 8-Bit PIC16Fxx PIC RISC 16KB Flash 3.3V 20-Pin SOIC Tube
$ 2.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1459-E/SO.

Microchip

Datasheet403 pages6 years ago

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F1459-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.125
$ 1.916
$ 1.916
Stock
71,424
118,149
118,149
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
48 MHz
48 MHz
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Number of I/Os
-
14
14
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2039-10-25
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-10-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU, 8-Bit, 4KW Flash, 256 RAM, 18 I/O, SOIC-20 | Microchip Technology Inc. PIC16F690-I/SO
Microchip PIC18FSeries microcontroller, PICkernel, 20needle, SOICencapsulation, 0CANpassageway
MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, SOIC-20 | Microchip Technology Inc. PIC16F677-I/SO

Descriptions

Descriptions of Microchip PIC16F1459-E/SO provided by its distributors.

MCU 8-Bit PIC16Fxx PIC RISC 16KB Flash 3.3V 20-Pin SOIC Tube
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 48MHz, CMOS, PDSO20
Mcu, 8Bit, 48Mhz, Wsoic-20; |Microchip Technology PIC16F1459-E/SO
8-bit PIC MCU, 14 KB, 1.8 to 5.5 V, SOIC-20, RoHS
Microchip SCT
14KBFLASH,1024BYTESRAM,48MHZINT.OSC,18I/0,ENHANCEDMIDRANGECORE, USB2.0
PIC MCU 8-bit 48MHz 1KB Flash 14KB RAM 2.3V~5.5V 14-Pin SOIC-20 SMD Brown-out Detect/Reset POR PWM WDT I2C LINbus SPI UART USART USB A/D 9x10b D/A 1x5b

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1459-ESO
  • PIC16F1459E/SO
  • PIC16F1459ESO