Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1455T-I/ML

PIC16F Series 14 KB Flash 1 KB RAM 48 MHz 8-Bit Microcontroller - QFN-16

$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1455T-I/ML.

Microchip

Datasheet403 pages5 years ago

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-62.61%

CAD Models

Download Microchip PIC16F1455T-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.32
$ 1.71
$ 1.71
Stock
215,598
178,124
178,124
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
-
11
11
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-09-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC MCU 8BIT 8K FLASH 16QFN | Microchip Technology Inc. PIC16LF1705-E/ML
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 16-Pin QFN EP T/R - Tape and Reel
MCU 8-bit PIC CISC 14KB Flash 3.3V/5V Automotive 16-Pin QFN EP T/R

Descriptions

Descriptions of Microchip PIC16F1455T-I/ML provided by its distributors.

PIC16F Series 14 KB Flash 1 KB RAM 48 MHz 8-Bit Microcontroller - QFN-16
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP T/R
2.3V~5.5V 48MHz 1KB FLASH 14KB Brown-out Detect/Reset,POR,PWM,WDT inside 8 2.5V 5.5V 48MHz I2C,LINbus,SPI,UART,USART,USB A/D 5x10b,D/A 1x5b 8bit PIC QFN SMD mount,glue mount 4mm*4mm*880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1455T-IML