Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1454-E/ST

MCU 8-Bit PIC16Fxx PIC RISC 16KB Flash 3.3V 14-Pin TSSOP Tube
$ 1.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1454-E/ST.

Microchip

Datasheet403 pages5 years ago

Upverter

Newark

Electro Sonic

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16F1454-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.679
$ 1.41
$ 1.41
Stock
99,510
112,803
112,803
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
11
11
11
Interface
I2C, LIN, RS-232, RS-485, SPI, USART, USB
I2C, SPI, USART, USB
I2C, SPI, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-12-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-12-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-Bit PIC16LFxx PIC RISC 16KB Flash 3.3V/5V 14-Pin TSSOP Tube
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin TSSOP Tube
MCU 8-Bit PIC16LFxx PIC RISC 16KB Flash 3.3V/5V 14-Pin TSSOP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16F1454-E/ST provided by its distributors.

MCU 8-Bit PIC16Fxx PIC RISC 16KB Flash 3.3V 14-Pin TSSOP Tube
8-bit Microcontrollers - MCU 7KB Flsh 1kB RAM 48MHz Int Osc 12 I/0
8-bit PIC MCU, 14 KB, 1.8 to 5.5 V, TSSOP-14, RoHS
Microchip SCT
Mcu, 8Bit, 48Mhz, Tssop-14; |Microchip Technology PIC16F1454-E/ST
IC MCU 8BIT 14KB FLASH 14TSSOP / PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 48MHz 14KB (8K x 14) FLASH 14-TSSOP
14KB Flash, 1 KB RAM, 48 MHz Int. Osc, 12 I/O, Enh Mid Range Core
7KBFLASH,512BYTESRAM,48MHZINT.OSC,12I/0,ENHANCEDMIDRANGECORE, USB2.0
IC MCU 8BIT 14KB FLASH 14TSSOP
TSSOP-14 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1454-EST
  • PIC16F1454E/ST
  • PIC16F1454EST