Microchip PIC16F737-I/SS

7KB 4V~5.5V PIC 368Byte 20MHz FLASH 25 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 5.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F737-I/SS.

Newark

Datasheet280 pages13 years ago

Farnell

iiiC

Inventory History

3 month trend:
+56.50%

CAD Models

Download Microchip PIC16F737-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-24
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-11-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F73-I/SS
MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SSOP Tube / IC MCU 8BIT 7KB FLASH 28SSOP
4KB 4V~5.5V PIC 20MHz FLASH 22 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28

Descriptions

Descriptions of Microchip PIC16F737-I/SS provided by its distributors.

7KB 4V~5.5V PIC 368Byte 20MHz FLASH 25 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
7 KB Flash, 368 RAM, 25 I/O28 SSOP .209in TUBE | Microchip Technology Inc. PIC16F737-I/SS
PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SSOP Tube
4V~5.5V 20MHz 2.875KB FLASH 7KB Under voltage detection/reset,POR,PWM,WDT inside 25 4V 5.5V 20MHz I2C,SPI,UART,USART A/D 11x10b 8bit PIC SOP SMD mount 10.2mm*5.3mm*1.75mm
IC, 8BIT MCU, PIC16F, 20MHZ, SSOP-28; Co; IC, 8BIT MCU, PIC16F, 20MHZ, SSOP-28; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:25; Program Memory Size:4096 words; RAM Memory Size:368Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3
Product Range:Pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:7Kb; Ram Memory Size:368Byte; No. Of Pins:28Pins; Mcu Case Style:Ssop; No. Of I/O S:25I/O S; Embedded Interface Type:I2C, Spi, Usart; Supply Voltage Min:2V Rohs Compliant: Yes |Microchip PIC16F737-I/SS.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F737-I/SS.
  • PIC16F737-ISS
  • PIC16F737I/SS
  • PIC16F737ISS