Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C73B-04I/SS

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SOIC W T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C73B-04I/SS.

Microchip

Datasheet184 pages25 years ago

Augswan

CAD Models

Download Microchip PIC16C73B-04I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.265
Stock
176,015
121,092
Authorized Distributors
0
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
-
22
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM
EEPROM, EPROM, OTP
Memory Size
7 kB
7 kB
Min Supply Voltage
3.65 V
3.65 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
POR, PWM, WDT

Related Parts

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - SSOP-28
PIC16 Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - SSOP-28
IC MCU 8BIT 7KB OTP 28SSOP | Microchip Technology Inc. PIC16LC63A-04/SS

Descriptions

Descriptions of Microchip PIC16C73B-04I/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SOIC W T/R
7 KB OTP; 192 RAM; 22 I/O 28 SSOP .209in TUBE
Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Ssop-28; Product Range:Pic16 Microcontrollers; Device Core:Pic16; Operating Frequency Max:4Mhz; Program Memory Size:7Kb; No. Of Pins:28Pins; Ic Case/Package:Ssop; No. Of I/O S:22I/O S Rohs Compliant: Yes |Microchip PIC16C73B-04I/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C73B-04I-SS
  • PIC16C73B-04ISS
  • PIC16C73B04I-SS
  • PIC16C73B04I/SS
  • PIC16C73B04ISS