Microchip PIC16C711-20/P

IC MCU 8BIT 1.75KB OTP 18DIP / 8-Bit CMOS Microcontrollers with A/D Converter
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C711-20/P.

Newark

Datasheet177 pages29 years ago

Future Electronics

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+17.95%

CAD Models

Download Microchip PIC16C711-20/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.95
$ 4.55
$ 4.55
Stock
110,989
125,553
125,553
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
68 B
68 B
68 B
Interface
-
-
-
Number of I/Os
13
13
13
Peripherals
Brown-out Detect/Reset, POR, WDT
Brown-out Detect/Reset, POR, WDT
Brown-out Detect/Reset, POR, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

RISC Microcontroller, 8-Bit, EPROM, PIC16 CPU, 20MHz, CMOS, PDIP18
MicrochipPIC16C71-20/P
8 Bit MCU, One Time Programmable, PIC16 Family PIC16C7x Series Microcontrollers, PIC16, 20 MHz
PIC 16C Microcontroller IC 8-Bit 20MHz 896B (512x14) OTP 13 IO PDIP-18

Descriptions

Descriptions of Microchip PIC16C711-20/P provided by its distributors.

IC MCU 8BIT 1.75KB OTP 18DIP / 8-Bit CMOS Microcontrollers with A/D Converter
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP18
PIC16C Series 1.75 KB Flash 68 B RAM Through Hole 8-Bit Microcontroller -PDIP-18
PIC MCU, 4V~6V, 20MHz, 4.25Kbit OTP, 1.75KB, Brown-out Detect/Reset, POR, WDT, Ext. 13, A/D 4x8b, 8-bit, PDIP-18, TH, 22.86mm × 6.35mm × 3.3mm
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:1.75Kb; Ram Memory Size:68Byte; No. Of Pins:18Pins; Mcu Case Style:dip; No. Of I/o S:13I/o S; Embedded Interface Type:-; Supply Voltage Min:2.5V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C711-20 P
  • PIC16C711-20/P.
  • PIC16C711-20P