Microchip PIC16C71-20I/P

RISC Microcontroller, 8-Bit, EPROM, PIC16 CPU, 20MHz, CMOS, PDIP18
$ 6.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C71-20I/P.

Electro Sonic

Datasheet177 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-98.75%

CAD Models

Download Microchip PIC16C71-20I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.853
$ 6.14
Stock
125,390
72,580
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
36 B
36 B
Interface
-
-
Number of I/Os
13
13
Peripherals
POR, WDT
POR, WDT
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

IC MCU 8BIT 1.75KB OTP 18DIP / 8-Bit CMOS Microcontrollers with A/D Converter
Microchip PIC16CSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V Automotive 18-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC16C71-20I/P provided by its distributors.

RISC Microcontroller, 8-Bit, EPROM, PIC16 CPU, 20MHz, CMOS, PDIP18
PIC16C Series 1.75 KB Flash 36 B RAM Through Hole 8-Bit Microcontroller - DIP-18
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube
4V~6V 20MHz 2.25Kbit OTP 1.75KB POR,WDT external 13 2.5V 6V 20MHz A/D 4x8b 8bit PIC PDIP-18 Through hole mounting 22.86mm*6.35mm*3.3mm
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 36Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 13I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C71-20IP