Microchip PIC16C710-20/P

PIC 16C Microcontroller IC 8-Bit 20MHz 896B (512x14) OTP 13 IO PDIP-18
$ 4.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C710-20/P.

Electro Sonic

Datasheet177 pages29 years ago

Jameco (USA)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C710-20/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16C717/P
PIC16C717/P,8BIT PIC MICROCONTROLLER,20MHZ,2KX14 WORDS EPROM,18-PIN PDIP
MicrochipPIC16F819-I/P
Microchip PIC16FSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC16F818-I/P
PIC16F818-I/P,8BIT PIC MICROCONTROLLER,20MHZ,128 B,1792 B FLASH,18-PIN PDIP

Descriptions

Descriptions of Microchip PIC16C710-20/P provided by its distributors.

PIC 16C Microcontroller IC 8-Bit 20MHz 896B (512x14) OTP 13 IO PDIP-18
MCU 8-bit PIC16 PIC RISC 896byte EPROM 5V 18-Pin PDIP Tube
PIC16C Series 896 B Flash 36 B RAM Through Hole 8-Bit Microcontroller - PDIP-18
Mcu 8 Bit, 896Byte, Pic16, 20Mhz; |Microchip Technology PIC16C710-20/P
PIC MCU, 8-bit, 20MHz, 2.25Kbit OTP, 7Kbit Flash, Brown-out Detect/Reset, POR, WDT, I2C, SPI, USART, A/D 4x8b, 13-Pin, 4V~6V, PDIP-18, TH, 22.86mm × 6.35mm × 3.3mm
IC, 8BIT CMOS MCU, 16C710, DIP18; Controller Family/Series:PIC16C; Core Size:8bit; No. of I/O's:13; Program Memory Size:512 words; RAM Memory Size:36Byte; CPU Speed:20MHz; Oscillator Type:External; No. of Timers:2; Digital IC Case Style:DIP; Supply Voltage Range:2.5V to 6V; Operating Temperature Range:0°C to +70°C; No. of Pins:18; SVHC:No SVHC (19-Dec-2011); Clock Frequency:20MHz; IC Generic Number:16C710; IC Temperature Range:Commercial; Logic Function Number:16C710; Memory Configuration:512 x 14; Memory Size:512 B; Memory Type:OTP; Microprocessor/Controller Features:In-system Programming, Brown-out Protection, Watchdog; No. of ADC Inputs:4; No. of Bits:8; No. of I/O's:13; OTP Memory Size:7KB; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; RAM Size:36Byte; Supply Voltage Max:6V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C710-20-P
  • PIC16C71020/P
  • PIC16C71020P