Microchip PIC16C710-20I/P

MCU 8-bit PIC16 PIC RISC 896byte EPROM 5V 18-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C710-20I/P.

Electro Sonic

Datasheet177 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C710-20I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.011
Stock
59,636
102,691
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
36 B
36 B
Interface
-
I2C, SPI, USART
Number of I/Os
13
13
Peripherals
-
POR
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Related Parts

PIC16C Series 896 B Flash 80 B SRAM Through Hole 8-Bit Microcontroller - PDIP-18
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 18-Pin PDIP Tube - Rail/Tube
IC MCU 8BIT 1.75KB OTP 18DIP / 8-Bit CMOS Microcontrollers with A/D Converter

Descriptions

Descriptions of Microchip PIC16C710-20I/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 896byte EPROM 5V 18-Pin PDIP Tube
Ic,microcontroller,8-Bit,pic Cpu,cmos,dip,18Pin,plastic Rohs Compliant: Yes
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 896Byte; RAM Memory Size: 36Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 13I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C710-20I/P.
  • PIC16C710-20IP